CC2652RB1FRGZR

Texas Instruments
595-CC2652RB1FRGZR
CC2652RB1FRGZR

Mfr.:

Description:
RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F multip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.796

Stock:
3.796 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,68 € 5,68 €
4,61 € 46,10 €
4,31 € 107,75 €
3,95 € 395,00 €
3,75 € 937,50 €
3,63 € 1.815,00 €
3,54 € 3.540,00 €
Full Reel (Order in multiples of 2500)
3,44 € 8.600,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M4F
2.4 GHz
32 bit
352 kB
80 kB
48 MHz
12 bit
1.8 V
3.8 V
+ 85 C
VQFN-48
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data RAM Type: SRAM
Interface Type: I2C, I2S, SSI, UART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of I/Os: 31 I/O
Operating Supply Voltage: 1.8 V to 3.8 V
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: CC2652RB
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 458,885 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310030
ECCN:
5A992.C

CC2652RB SimpleLink Wireless MCU

Texas Instruments CC2652RB SimpleLink™ Wireless Microcontroller (MCU) is a multiprotocol 2.4GHz wireless crystal-less MCU with integrated TI bulk acoustic wave (BAW) resonator technology. The CC2652RB supports Thread, Zigbee®, BLUETOOTH® 5.1 Low Energy, IEEE 802.15.4, IPv6-enabled smart objects (6LoWPAN), and proprietary systems. This includes the TI 15.4-Stack (2.4GHz) and concurrent multiprotocol operation through the Dynamic Multiprotocol Manager (DMM) software driver. The integrated BAW resonator technology eliminates the need for external crystals without compromising latency or frequency stability. The device is optimised for low-power wireless communication and advanced sensing in building security systems, HVAC, medical, power tool, and wired networking. It is also optimised for portable electronics, home theatre & entertainment, and connected peripherals markets.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.