CC2642R1FTWRGZRQ1

Texas Instruments
595-C2642R1FTWRGZRQ1
CC2642R1FTWRGZRQ1

Mfr.:

Description:
RF Microcontrollers - MCU Automotive qualified SimpleLink Bluetoo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.750

Stock:
1.750 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,46 € 6,46 €
4,99 € 49,90 €
4,63 € 115,75 €
4,22 € 422,00 €
4,02 € 1.005,00 €
3,91 € 1.955,00 €
3,82 € 3.820,00 €
Full Reel (Order in multiples of 2500)
3,30 € 8.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M4
16 bit, 32 bit
352 kB
80 kB
1 MHz
12 bit
1.8 V
3.63 V
+ 105 C
VQFN-48
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Type: RAM
Interface Type: I2C, I2S, SSi, UART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of I/Os: 31 I/O
Number of Timers: 4
Operating Supply Voltage: 1.8 V to 3.63 V
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: CC2642R
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

CC2642R/CC2642R-Q1 SimpleLink™ BLUETOOTH® LE MCU

Texas Instruments CC2642R/CC2642R-Q1 SimpleLink™ BLUETOOTH® Low Energy Microcontroller (MCU) is a wireless MCU that targets Bluetooth 4 and 5 Low Energy applications. The CC2642R/CC2642R-Q1 device is a member of the SimpleLink™ MCU platform of cost-effective, ultra-low power, 2.4GHz and Sub-1GHz RF devices. Very low active RF and microcontroller (MCU) current, in addition to sub-µA sleep current with up to 80KB of parity-protected RAM retention. This device also provides excellent battery life and allows for operation on small coin-cell batteries and in energy-harvesting applications.