CC2630F128RHBT

Texas Instruments
595-CC2630F128RHBT
CC2630F128RHBT

Mfr.:

Description:
RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 Zigbee A 595-CC2630F128RHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,68 € 5,68 €
4,93 € 49,30 €
4,66 € 116,50 €
4,30 € 430,00 €
Full Reel (Order in multiples of 250)
3,65 € 912,50 €
3,48 € 1.740,00 €
3,39 € 3.390,00 €
3,37 € 8.425,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
+ 85 C
VQFN-32
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: RF Microcontrollers - MCU
Series: CC2630
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: SimpleLink
Unit Weight: 188,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

CC26xx SimpleLink™ Ultra-Low Power Wireless

Texas Instruments CC26xx SimpleLink™ Ultra-Low Power Wireless Microcontrollers are wireless MCUs that target Bluetooth Smart, ZigBee and 6LoWPAN, and ZigBee RF4CE remote control applications. These cost-effective, ultra-low power, 2.4-GHz RF devices offer very low active RF and MCU current, and low-power mode current consumption. They provide excellent battery lifetime and allow operation on small coin cell batteries and in energy-harvesting applications. The CC2650 is a wireless MCU targeting Bluetooth Smart, ZigBee and 6LoWPAN, and ZigBee RF4CE remote control applications. The CC2640 targets Bluetooth Smart applications. The CC2630 targets ZigBee and 6LoWPAN applications.
Learn More

CC2630 SimpleLink 6LoWPAN / ZigBEE Wireless MCUs

Texas Instruments CC2630 SimpleLink™ 6LoWPAN / ZigBEE Wireless Microcontrollers are a wireless MCU targeting ZigBee and 6LoWPAN applications. The device is a member of the CC26xx family of cost-effective, ultra-low power, 2.4GHz RF devices. Very low active RF and MCU current and low-power mode current consumption provide excellent battery lifetime and allow operation on small coin cell batteries and in energy-harvesting applications.