CC2564BRVMR

Texas Instruments
595-CC2564BRVMR
CC2564BRVMR

Mfr.:

Description:
RF Transceiver Bluetooth Cntlr A 59 5-CC2564BRVMT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 354

Stock:
354 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 354 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,30 € 7,30 €
5,10 € 51,00 €
4,87 € 121,75 €
4,22 € 422,00 €
4,03 € 1.007,50 €
3,68 € 1.840,00 €
3,26 € 3.260,00 €
Full Reel (Order in multiples of 2500)
3,17 € 7.925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,57 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
Bluetooth
2.402 GHz to 2.48 GHz
4 Mb/s
8-DPSK, GFSK, Pi/4-DQPSK
2.2 V
4.8 V
41.2 mA
41.2 mA
12 dBm
- 40 C
+ 85 C
UART
VQFNP-76
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: MSP-WDS430BT2000D
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 1 Receiver
Number of Transmitters: 1 Transmitter
Product Type: RF Transceiver
Sensitivity: - 95 dBm
Series: CC2564
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC256x Bluetooth 4.0 Controller

Texas Instruments CC256x BLUETOOTH® 4.0 Controller is a complete Bluetooth 4.0 dual mode BR/EDR/LE HCI solution based on TI's seventh-generation Bluetooth core.  When coupled with an MCU device, this HCI device provides best-in-class RF performance. TI's power-management hardware and software algorithms provide significant power savings in all commonly used BLUETOOTH BR/EDR/LE modes of operation. With transmit power and receive sensitivity, this solution provides a best-in-class range of about 2x, compared to other BLE-only solutions. A royalty-free software Bluetooth stack available from TI is pre-integrated with TI's MSP430 and Arm Cortex-M3 and Cortex-M4 MCUs. Some of the profiles supported today include: serial port profile (SPP), human interface device (HID), and several BLE profiles (these profiles vary based on the supported MCU).