CC2531F256RHAR

Texas Instruments
595-CC2531F256RHAR
CC2531F256RHAR

Mfr.:

Description:
RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC w/USB A 595-C A 595-CC2531F256RHAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.256

Stock:
2.256 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2256 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,19 € 8,19 €
6,45 € 64,50 €
5,99 € 149,75 €
5,49 € 549,00 €
5,20 € 1.300,00 €
5,10 € 2.550,00 €
4,98 € 4.980,00 €
Full Reel (Order in multiples of 2500)
4,70 € 11.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,65 €
Min:
1

Similar Product

Texas Instruments CC2531F256RHAT
Texas Instruments
RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC w/USB A 595-C A 595-CC2531F256RHAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Zigbee
8051
2.4 GHz
250 kbps
4.5 dBm
- 97 dBm
2 V
3.6 V
24 mA
29 mA
256 kB
- 40 C
+ 125 C
VQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data RAM Size: 8 kB
Development Kit: CC2530ZDK-ZLL
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Series: CC2531
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.