CC2510-CC2511DK

839-CC2510-CC2511DK
CC2510-CC2511DK

Mfr.:

Description:
Development Boards & Kits - Wireless System-On-A-Chip Development Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - Wireless
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
8051
2.4 GHz
CC2510Fx, CC2511Fx
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
Description/Function: Kit contains 2 SmartRF04 evaluation boards, 2 CC2510EM evaluation modules, 1 CC2511EM USB dongle and antennas
Interface Type: USB
Operating Supply Voltage: 9 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
8542390990
MXHTS:
8473300401
ECCN:
5A992.C