CC1354P106T0RGZR

Texas Instruments
595-CC1354P106T0RGZR
CC1354P106T0RGZR

Mfr.:

Description:
RF Microcontrollers - MCU SimpleLink Arm Corte x-M33 multiband wir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.943

Stock:
1.943 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,89 € 7,89 €
6,13 € 61,30 €
5,68 € 142,00 €
5,20 € 520,00 €
4,97 € 1.242,50 €
4,83 € 2.415,00 €
4,71 € 4.710,00 €
4,59 € 11.475,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: RF Microcontrollers - MCU
Series: CC1354P10
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C

CC1354P10 SimpleLink™ Wireless MCU

Texas Instrument CC1354P10 SimpleLink™ Wireless Microcontroller (MCU) is a multiprotocol and multi-band Sub-1GHz and 2.4GHz wireless microcontroller (MCU). It supports Thread, Zigbee®, BLUETOOTH® 5.3 Low Energy, IPv6-enabled smart objects (6LoWPAN), IEEE 802.15.4g, mioty, Amazon Sidewalk, Wi-SUN, proprietary systems, including the TI 15.4-Stack (Sub-1GHz and 2.4GHz). It also supports concurrent multiprotocol through a Dynamic Multiprotocol Manager (DMM) driver. The device is optimized for low-power wireless communications, with on-chip over-the-air (OAD) update capability and advanced security features. It enables long-range and reliable communication in building security systems, smart meters, HVAC, medical, wired networking, portable electronics, home theater and entertainment, and connected peripherals markets.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.