CC1310F128RHBT

Texas Instruments
595-CC1310F128RHBT
CC1310F128RHBT

Mfr.:

Description:
RF Microcontrollers - MCU Proprietary SoC 5x5 Flash size 128kB A 5 A 595-CC1310F128RHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.365

Stock:
1.365 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,69 € 6,69 €
5,80 € 58,00 €
5,49 € 137,25 €
5,07 € 507,00 €
Full Reel (Order in multiples of 250)
4,81 € 1.202,50 €
4,52 € 2.260,00 €
4,02 € 4.020,00 €
3,91 € 9.775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,88 €
Min:
1

Similar Product

Texas Instruments CC1310F128RHBR
Texas Instruments
RF Microcontrollers - MCU 433 868 915 MHz ULP Wireless MCU A 595-C A 595-CC1310F128RHBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M3
287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz
32 bit
128 kB
20 kB
48 MHz
12 bit
1.8 V
3.8 V
+ 85 C
VQFN-32
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Type: RAM
Development Kit: CC1310DK
Interface Type: I2C, I2S, SSI, UART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of I/Os: 15 I/O
Number of Timers: 4 Timer
Operating Supply Voltage: 1.8 V to 3.8 V
Processor Series: CC1310
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: CC1310
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: SimpleLink
Unit Weight: 72,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

Product Catalogs

This functionality requires JavaScript to be enabled.

TARIC:
9023008000
CNHTS:
8542319090
USHTS:
8542310030
MXHTS:
8473300499
ECCN:
5A992.C