CC1310F128RGZR

Texas Instruments
595-CC1310F128RGZR
CC1310F128RGZR

Mfr.:

Description:
RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 Sub-1 G A 595-CC1310F128RGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.718

Stock:
1.718 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,99 € 5,99 €
4,61 € 46,10 €
4,26 € 106,50 €
3,88 € 388,00 €
3,70 € 925,00 €
3,59 € 1.795,00 €
3,50 € 3.500,00 €
Full Reel (Order in multiples of 2500)
3,41 € 8.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,85 €
Min:
1

Similar Product

Texas Instruments CC1310F128RGZT
Texas Instruments
RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 Sub-1 G A 595-CC1310F128RGZR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M3
287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz
32 bit
128 kB
20 kB
48 MHz
12 bit
1.8 V
3.8 V
+ 85 C
VQFN-48
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data RAM Type: RAM
Development Kit: CC1310DK
Interface Type: I2C, I2S, SSI, UART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of I/Os: 30 I/O
Number of Timers: 4 Timer
Operating Supply Voltage: 1.8 V to 3.8 V
Processor Series: CC1310
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: CC1310
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: SimpleLink
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

Product Catalogs

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

CC1310 SimpleLink Ultra-Low Power Wireless MCUs

Texas Instruments CC1310 SimpleLink™ Ultra-Low Power Wireless Microcontrollers are a cost-effective, ultra-low power sub-1GHz RF device. It combines a flexible, very low power RF transceiver with a powerful 48MHz Cortex-M3 microcontroller in a platform supporting multiple physical layers and RF standards. A dedicated Radio Controller (Cortex-M0) handles low-level RF protocol commands that are stored in ROM or RAM, thus ensuring ultra-low power and flexibility. The low-power consumption of the CC1310 device does not come at the expense of RF performance; the CC1310 device has excellent sensitivity and robustness (selectivity and blocking) performance. The very low active RF, MCU current, and low-power mode current consumption provide excellent battery lifetime and allow operation on small coin-cell batteries and in energy-harvesting applications.