CC1120RHBR

Texas Instruments
595-CC1120RHBR
CC1120RHBR

Mfr.:

Description:
RF Transceiver RF Transceiver Hi Pe rf A 595-CC1120RHBT A 595-CC1120RHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.870

Stock:
3.870 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,38 € 4,38 €
3,53 € 35,30 €
3,30 € 82,50 €
3,02 € 302,00 €
2,86 € 715,00 €
2,77 € 1.385,00 €
2,70 € 2.700,00 €
Full Reel (Order in multiples of 3000)
2,60 € 7.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,20 €
Min:
1

Similar Product

Texas Instruments CC1120RHBT
Texas Instruments
RF Transceiver RF Transceiver Hi Pe rf A 595-CC1120RHBR A 595-CC1120RHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
Multiband
164 MHz to 190 MHz, 410 MHz to 475 MHz, 820 MHz to 950 MHz
200 kb/s
2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK
2 V
3.6 V
17 mA
45 mA
16 dBm
- 40 C
+ 85 C
SPI
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 1
Number of Transmitters: 1
Product Type: RF Transceiver
Sensitivity: - 123 dBm
Series: CC1120
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 72,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A991.b