CC1100ERGPT

Texas Instruments
595-CC1100ERGPT
CC1100ERGPT

Mfr.:

Description:
RF Transceiver Lo-Pwr Sub-1GHz RF T ransceiver A 595-CC A 595-CC1100ERGPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,35 € 3,35 €
2,72 € 27,20 €
2,57 € 64,25 €
Full Reel (Order in multiples of 250)
2,14 € 535,00 €
2,06 € 1.030,00 €
1,99 € 1.990,00 €
1,94 € 4.850,00 €
1,93 € 9.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,88 €
Min:
1

Similar Product

Texas Instruments CC1100ERGPR
Texas Instruments
RF Transceiver Lo-Pwr Sub-1GHz RF T ransceiver A 595-CC A 595-CC1100ERGPT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
Sub-GHz
470 MHz to 510 MHz, 950 MHz to 960 MHz
500 kb/s
2-FSK, ASK, FSK, GFSK, MSK, OOK
1.8 V
3.6 V
15 mA
12 dBm
- 40 C
+ 85 C
SPI
QFN-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 1
Number of Transmitters: 1
Product Type: RF Transceiver
Sensitivity: - 112 dBm
Series: CC1100E
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

Product Catalogs

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
5A991.g