CC1070RSQ

Texas Instruments
839-CC1070R
CC1070RSQ

Mfr.:

Description:
RF Transmitter 402-470 804-940MHz R F TRANSCEIVER CHIP

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 490   Multiples: 490
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,78 € 2.832,20 €
5,44 € 5.331,20 €
2.940 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transmitter
RoHS:  
Transmitter
940 MHz
VQFN-20
SMD/SMT
Tube
3.3 V
2.5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: RF Transmitter
Series: CC1070
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.g