CAXC8T245QRHLRQ1

Texas Instruments
595-CAXC8T245QRHLRQ1
CAXC8T245QRHLRQ1

Mfr.:

Description:
Translation - Voltage Levels Automotive 8-bit dua l-supply bus transc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 378

Stock:
378
Can Dispatch Immediately
On Order:
1.000
Expected 7/2/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,75 € 1,75 €
1,30 € 13,00 €
1,18 € 29,50 €
1,06 € 106,00 €
0,998 € 249,50 €
0,989 € 494,50 €
Full Reel (Order in multiples of 1000)
0,92 € 920,00 €
0,886 € 1.772,00 €
0,869 € 4.345,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bus Transceiver
380 Mb/s
VQFN-24
3.6 V
650 mV
SN74AXC8T245
4 ns
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: AXC
Operating Supply Current: 60 uA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 63,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

AXC Voltage Translators

Texas Instruments AXC Voltage Translators offer voltage translation between 0.65V to 3.6V, with data rates exceeding 300+Mbps, and control pins to configure the direction of translation. The AXC family includes 1, 2, 4, and 8-channel devices, as well as bus-hold versions of each device. The AXC family is designed for asynchronous communication, with features such as Vcc isolation and Ioff protection circuitry. These features minimise power consumption and allow glitch-free performance during system power-up.

SN74AXC8T245/Q1 8-Bit Dual-Supply Bus Transceivers

Texas Instruments SN74AXC8T245/Q1 8-Bit Dual-Supply Bus Transceivers determine voltage level mismatch between 0.7V-0.9V devices and 1.8V, 2.5V, and 3.3V standard devices. Using two independent power-supply rails (VCCA and VCCB), the SN74AXC8T245 can operate as low as 0.65V. Supply voltage from 0.65V to 3.6V is accepted in data pins A1 through A8, designed to monitor VCCA. B1 through B8 data pins track VCCB, which allows 0.65V to 3.6V supply voltage. Developed for asynchronous communication between data buses, the SN74AXC8T245 transmits data from the A bus to the B bus or from the B bus to the A bus. This feature depends on the logic level of the direction-control inputs (DIR1 and DIR2).