CAHCT374QWRKSRQ1

Texas Instruments
595-CAHCT374QWRKSRQ1
CAHCT374QWRKSRQ1

Mfr.:

Description:
Flip-Flops Automotive octal D-t ype edge-triggered

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.400

Stock:
2.400 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
0,758 € 7,58 €
0,654 € 16,35 €
0,513 € 51,30 €
0,454 € 113,50 €
0,408 € 204,00 €
0,37 € 370,00 €
Full Reel (Order in multiples of 3000)
0,335 € 1.005,00 €
0,298 € 1.788,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
AHCT
3-State
VQFN-20
- 8 mA
8 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Maximum Clock Frequency: 300 MHz
Number of Input Lines: 8 Input
Number of Output Lines: 8 Output
Product Type: Flip Flops
Series: SN74AHCT374-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Triggering Type: Octal Edge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74AHCT374/SN74AHCT374-Q1 Octal D-Type Flip-Flops

Texas Instruments SN74AHCT374/SN74AHCT374-Q1 Octal D-Type Flip-Flops include 3-state outputs and eight D-type flip-flops. These flip-flops operate at a 4.5V to 5.5V supply voltage range, with low delay, 7.6ns at 5V, 15pF load, and support 130MHz at 5V, 15pF load. All channels share a rising-edge-triggered clock (CLK) input and an active-low Output Enable (OE) input. This device includes a flow-through pinout for easier bus routing and features TTL-compatible inputs. The SN74AHCT374-Q1 flip-flop device is AEC-Q100 qualified for automotive applications. This device is available in a wettable flank QFN package, and the latch-up performance exceeds 250mA per JESD 17. The SN74AHCT374/SN74AHCT374-Q1 flip-flop is ideal for parallel data synchronization, parallel data storage, shift registers, and pattern generators.