CAHCT244QDWRG4Q1

Texas Instruments
595-CAHCT244QDWRG4Q1
CAHCT244QDWRG4Q1

Mfr.:

Description:
Buffers & Line Drivers Auto Cat Octal Buffe rs/Drivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,756 € 7,56 €
0,685 € 17,13 €
0,605 € 60,50 €
0,568 € 142,00 €
0,544 € 272,00 €
0,526 € 526,00 €
Full Reel (Order in multiples of 2000)
0,51 € 1.020,00 €
0,497 € 1.988,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HCT
8 Input
8 Output
Non-Inverting
SOIC-20
- 8 mA
8 mA
4 uA
4.5 V
5.5 V
40 uA
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.4 ns at 5 V
Series: SN74AHCT244
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99