CAHCT1G126QDCKRQ1

Texas Instruments
595-CAHCT1G126QDCKRQ
CAHCT1G126QDCKRQ1

Mfr.:

Description:
Buffers & Line Drivers Auto Cat Sngl Bus Bu ff Gate W/3-St Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.781

Stock:
3.781 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,161 € 1,61 €
0,143 € 3,58 €
0,123 € 12,30 €
0,113 € 28,25 €
0,108 € 54,00 €
0,102 € 102,00 €
Full Reel (Order in multiples of 3000)
0,095 € 285,00 €
0,093 € 558,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHCT
1 Input
1 Output
Non-Inverting
SC70-5
- 8 mA
8 mA
1 uA
3 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Number of Channels: 1 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 11.5 ns
Series: SN74AHCT1G126
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99

SN74AHCT1G126/SN74AHCT1G126-Q1 Bus Buffer Gates

Texas Instruments SN74AHCT1G126/SN74AHCT1G126-Q1 Single Bus Buffer Gates are bus buffer gates/line drivers with a 3-state output. When the output-enable (OE) input is low, the output is disabled. When OE is high, true data is passed from the A input to the Y output. The Texas Instruments SN74AHCT1G126-Q1 devices are AEC-Q100 qualified for automotive applications.