CAHCT1G02QDCKRQ1

Texas Instruments
595-CAHCT1G02QDCKRQ1
CAHCT1G02QDCKRQ1

Mfr.:

Description:
Logic Gates Automotive two-inpu t 4.5-V to 5.5-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.920

Stock:
2.920 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,281 € 2,81 €
0,256 € 25,60 €
0,237 € 59,25 €
0,225 € 112,50 €
0,216 € 216,00 €
Full Reel (Order in multiples of 3000)
0,137 € 411,00 €
0,134 € 804,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
1 Gate
AHCT
2 Input
SC-70-5
1 Output
8 mA
- 8 mA
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Voltage: 5.5 V
Product: Logic Gate
Product Type: Logic Gates
Series: SN74AHCT1G02
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99