CAHCT125QPWRG4Q1

Texas Instruments
595-CAHCT125QPWRG4Q1
CAHCT125QPWRG4Q1

Mfr.:

Description:
Buffers & Line Drivers Auto Cat Quad Bus Bu ffer Gates A 595-SN A 595-SN74AHCT125QPWRQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.121

Stock:
1.121 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,619 € 0,62 €
0,44 € 4,40 €
0,396 € 9,90 €
0,347 € 34,70 €
0,323 € 80,75 €
0,309 € 154,50 €
0,297 € 297,00 €
Full Reel (Order in multiples of 2000)
0,286 € 572,00 €
0,279 € 1.116,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74AHCT125QPWRQ1
Texas Instruments
Buffers & Line Drivers Quad Bus Buff Gates W/ 3 St Otpt

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHCT
4 Input
4 Output
Non-Inverting
TSSOP-14
- 8 mA
8 mA
2 uA
4.5 V
5.5 V
20 uA
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7.5 ns at 5 V
Series: SN74AHCT125
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT125/SN74AHCT125-Q1 Quad Bus Buffer Gates

Texas Instruments SN74AHCT125/SN74AHCT125-Q1 Quad Bus Buffer Gates are quadruple bus buffer gates featuring independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE) input is high. When OE is low, the respective gate passes the data from the A input to its Y output. For the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the driver's current-sinking capability determines the resistor's minimum value. The Texas Instruments SN74AHCT125-Q1 devices are AEC-Q100 qualified for automotive applications.