CAHC7541QWRKSRQ1

Texas Instruments
595-CAHC7541QWRKSRQ1
CAHC7541QWRKSRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive octal buf fers and line drive

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,307 € 921,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
AHC
8 Input
8 Output
VQFN-20
8 mA
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Channels: 8 Channel
Output Type: Open-Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 45.5 ns
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99