CAHC1G126QDCKRQ1

Texas Instruments
595-CAHC1G126QDCKRQ1
CAHC1G126QDCKRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive single 2- V to 5.5-V buffer w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.064

Stock:
2.064 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,241 € 2,41 €
0,215 € 5,38 €
0,187 € 18,70 €
0,172 € 43,00 €
0,164 € 82,00 €
0,149 € 149,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHC
1 Input
1 Output
Non-Inverting
SC70-5
- 8 mA
8 mA
2 V
5.5 V
1 uA
- 40 C
+ 125 C
SMD/SMT
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Type: Buffer
Number of Channels: 1 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.3 ns, 6.1 ns, 8.5 ns, 9.5 ns
Series: SN74AHC1G126
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74AHC1G126/SN74AHC1G126-Q1 Bus Buffer Gates

Texas Instruments SN74AHC1G126/SN74AHC1G126-Q1 Single Bus Buffer Gates are bus buffer gates/line drivers with a 3-state output. When the output-enable (OE) input is low, the output is disabled. When OE is high, true data is passed from the A input to the Y output. The Texas Instruments SN74AHC1G126-Q1 devices are AEC-Q100 qualified for automotive applications.