CAHC1G126QDBVRQ1

Texas Instruments
595-CAHC1G126QDBVRQ1
CAHC1G126QDBVRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive single 2- V to 5.5-V buffer w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.950

Stock:
3.950 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,241 € 2,41 €
0,215 € 5,38 €
0,187 € 18,70 €
0,172 € 43,00 €
0,164 € 82,00 €
0,157 € 157,00 €
0,144 € 864,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHC
1 Input
1 Output
Non-Inverting
SOT-23-5
- 8 mA
8 mA
2 V
5.5 V
1 uA
- 40 C
+ 125 C
SMD/SMT
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Type: Buffer
Number of Channels: 1 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.3 ns, 6.1 ns, 8.5 ns, 9.5 ns
Series: SN74AHC1G126
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99