CAHC1G125QDBVRQ1

Texas Instruments
595-CAHC1G125QDBVRQ1
CAHC1G125QDBVRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive 1-ch 2.0 -V to 5.5-V non-inve

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.463

Stock:
5.463 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,136 € 1,36 €
0,12 € 3,00 €
0,102 € 10,20 €
0,094 € 23,50 €
0,089 € 44,50 €
0,084 € 84,00 €
0,073 € 219,00 €
0,066 € 396,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHC
1 Input
1 Output
Non-Inverting
SOT-23-5
- 8 mA
8 mA
2 V
5.5 V
1 uA
- 40 C
+ 125 C
SMD/SMT
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Type: Buffer
Number of Channels: 1 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.3 ns, 8.1 ns
Series: SN74AHC1G125
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99