CACT2G100WBQBRQ1

Texas Instruments
595-CACT2G100WBQBRQ1
CACT2G100WBQBRQ1

Mfr.:

Description:
Flip-Flops Automotive dual-chan nel 2V-to-6V multip

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,307 € 3,07 €
0,274 € 6,85 €
0,238 € 23,80 €
0,221 € 55,25 €
0,211 € 105,50 €
0,192 € 192,00 €
Full Reel (Order in multiples of 3000)
0,186 € 558,00 €
0,183 € 1.098,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Rising Edge Flip Flop
ACT
Non-Inverted
WQFN-16
Schmitt-Trigger
10.4 ns
- 24 mA
24 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Clock Frequency: 150 MHz
Number of Input Lines: 8 Input
Number of Output Lines: 2 Output
Product Type: Flip Flops
Series: SN74ACT2G100-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Triggering Type: Positive Edge
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99

SN74ACT2G100/SN74ACT2G100-Q1 Flip-Flops

Texas Instruments SN74ACT2G100/SN74ACT2G100-Q1 Flip-Flops contain two independent D-type flip-flops with rising-edge-triggered clock, active-low clear, and configurable logic data inputs. The data inputs can be configured for multiple 1- and 2-input logic functions, including buffer, inverter, AND, OR, NAND, NOR, XOR, and XNOR. All inputs on the TI SN74ACT2G100/SN74ACT2G100-Q1 Flip-Flops have a Schmitt-trigger architecture to support slow or noisy input signals.