BZX84WC8V2DCKRQ1

Texas Instruments
595-BZX84WC8V2DCKRQ1
BZX84WC8V2DCKRQ1

Mfr.:

Description:
Zener Diodes Automotive 8.2V Zene r diode in SC-70 pa

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,188 € 1,88 €
0,119 € 11,90 €
0,089 € 44,50 €
0,077 € 77,00 €
Full Reel (Order in multiples of 3000)
0,065 € 195,00 €
0,058 € 348,00 €
0,05 € 450,00 €
0,047 € 1.128,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Zener Diodes
8.2 V
SMD/SMT
SC-70-3
275 mW
600 nA
15 Ohms
- 55 C
+ 150 C
Single
Reel
Cut Tape
MouseReel
BZX84WC8V2-Q1
Brand: Texas Instruments
If - Forward Current: 10 mA
Ir - Reverse Current: 600 nA
Length: 2.1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 6.2 mV/C
Width: 2 mm
Zener Current: 5 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BZX84WCx/-Q1 Zener Voltage Regulator Diodes

Texas Instruments BZX84WCx/-Q1 Zener Voltage Regulator Diodes feature 360mW total power dissipation in a SC-70 package. The devices are provided in Zener voltages ranging from 5.6V to 39V.