BZX84WC39VDCKRQ1

Texas Instruments
595-BZX84WC39VDCKRQ1
BZX84WC39VDCKRQ1

Mfr.:

Description:
Zener Diodes Automotive 39V Zener diode in SC-70 pack

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,204 € 2,04 €
0,128 € 12,80 €
0,095 € 47,50 €
0,084 € 84,00 €
Full Reel (Order in multiples of 3000)
0,071 € 213,00 €
0,064 € 384,00 €
0,053 € 477,00 €
0,052 € 1.248,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Zener Diodes
RoHS:  
39 V
SMD/SMT
SC-70-3
360 mW
5 %
30 nA
130 Ohms
- 55 C
+ 150 C
Single
Reel
Cut Tape
MouseReel
BZX84WC39V-Q1
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 1.4 mm
If - Forward Current: 200 mA
Length: 2.15 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 41.2 mV/C
Width: 1.1 mm
Zener Current: 2 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

BZX84WCx/-Q1 Zener Voltage Regulator Diodes

Texas Instruments BZX84WCx/-Q1 Zener Voltage Regulator Diodes feature 360mW total power dissipation in a SC-70 package. The devices are provided in Zener voltages ranging from 5.6V to 39V.