BUF634AIDRBR

Texas Instruments
595-BUF634AIDRBR
BUF634AIDRBR

Mfr.:

Description:
High Speed Operational Amplifiers 210-MHz 250-mA high -speed buffer 8-SON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64
Can Dispatch Immediately
On Order:
3.000
Expected 7/13/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,51 € 3,51 €
2,66 € 26,60 €
2,44 € 61,00 €
2,21 € 221,00 €
2,10 € 525,00 €
2,08 € 1.040,00 €
2,01 € 2.010,00 €
Full Reel (Order in multiples of 3000)
1,89 € 5.670,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
BUF634A
1 Channel
240 MHz
3.75 kV/us
250 mA
2 uA
36 mV
36 V
4.5 V
1.5 mA
- 40 C
+ 125 C
SMD/SMT
SON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gain V/V: 2 V/V
Moisture Sensitive: Yes
Product: High Speed Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99