BQ78Z100DRZT

Texas Instruments
595-BQ78Z100DRZT
BQ78Z100DRZT

Mfr.:

Description:
Battery Management Impedance Track Gas Gauge A 595-BQ78Z100 A 595-BQ78Z100DRZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,52 € 4,52 €
3,45 € 34,50 €
3,18 € 79,50 €
2,89 € 289,00 €
Full Reel (Order in multiples of 250)
2,75 € 687,50 €
2,70 € 1.350,00 €
2,68 € 2.680,00 €
2,67 € 6.675,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lithium Iron Phosphate (LiFePO4), Lithium-ion, Lithium Polymer
26 V
40 mA
26 V
SON-12
SMD/SMT
BQ78Z100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Capacity: 100 mAh to 14000 mAh
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 400 uA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 29,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

bq78z100 Impedance Track™ Gas Gauge

Texas Instruments bq78z100 Impedance Track™ Gas Gauge provides a fully integrated pack-based solution for 1-series to 2-series cell Li-Ion and Li-Polymer battery packs. The come with a flash programmable custom reduced instruction-set CPU (RISC), safety protection, and authentication. The bq78z100 gas gauge communicates via an I2C-compatible interface or single-wire HDQ interface. It combines an ultra-low-power, high-speed TI bqBMP processor, high-accuracy analog measurement capabilities. It also includes an integrated flash memory, an array of peripheral and communication ports, an N-channel FET drive, and a SHA-1 Authentication transform responder. The bq78z100 device provides an array of battery and system safety functions. These include overcurrent in discharge, a short circuit in charge, and short circuit in discharge protection for the battery. It also has FET protection for the N-channel FETs, internal AFE watchdog, and cell balancing.