BQ7720501DGKR

Texas Instruments
595-BQ7720501DGKR
BQ7720501DGKR

Mfr.:

Description:
Battery Management Ultra-low-power volt age protector for 3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.485

Stock:
2.485 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,68 € 1,68 €
1,24 € 12,40 €
1,13 € 28,25 €
Full Reel (Order in multiples of 2500)
1,13 € 2.825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Li-ion
5 V to 27.5 V
VSSOP-8
SMD/SMT
BQ77205
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 1 uA
Product Type: Battery Management
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq77205 Over-Voltage Protector

Texas Instruments bq7205 Over-Voltage Protector offers Over-Voltage Protection (OVP) and Open-Wire (OW) protection for Li-ion battery pack systems. This over-voltage protector IC features an internal delay timer that detects overvoltage and open-wire conditions. The overvoltage and open wire trigger the OUT pin when the fault is detected. The bq77205 over-voltage protector also features a Customer Test Mode (CTM) with significantly reduced delay time for quicker production-line testing. Typical applications include handheld garden and power tools, cordless vacuum cleaners, UPS battery backup, and light Electric Vehicles (EVs).