BQ771811DPJR

Texas Instruments
595-BQ771811DPJR
BQ771811DPJR

Mfr.:

Description:
Battery Management Family 2-5S Overvolt age Protector with A 595-BQ771811DPJT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.783

Stock:
3.783 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3783 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,02 € 1,02 €
0,751 € 7,51 €
0,673 € 16,83 €
0,599 € 59,90 €
0,554 € 138,50 €
0,531 € 265,50 €
0,502 € 502,00 €
Full Reel (Order in multiples of 3000)
0,485 € 1.455,00 €
0,462 € 2.772,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,33 €
Min:
1

Similar Product

Texas Instruments BQ771811DPJT
Texas Instruments
Battery Management Family 2-5S Overvolt age Protector with A 595-BQ771811DPJR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion
6 V
14 mA
25 V
SMD/SMT
BQ7718
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 28,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99