BQ76PL536ATPAPRQ1

Texas Instruments
595-Q76PL536ATPAPRQ1
BQ76PL536ATPAPRQ1

Mfr.:

Description:
Battery Management 3-6 Ser Cell Li/Ion Batt Mon & Sec Prot A 595-Q76PL536ATPAPTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
27,90 € 27,90 €
22,58 € 225,80 €
21,26 € 531,50 €
20,44 € 2.044,00 €
19,42 € 4.855,00 €
19,41 € 9.705,00 €
Full Reel (Order in multiples of 1000)
19,10 € 19.100,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
31,19 €
Min:
1

Similar Product

Texas Instruments BQ76PL536ATPAPTQ1
Texas Instruments
Battery Management 3-6 Ser Cell Li/Ion Batt Mon & Sec Prot A 595-Q76PL536ATPAPRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion, Lithium Polymer
4.9 V to 5.1 V
12 uA to 22 uA
6 V to 30 V
HTQFP-64
SMD/SMT
AEC-Q100
BQ76PL536A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 45 uA
Product Type: Battery Management
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 496,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BQ76PL536A-Q1 3 to 6 Series Li-Ion Battery Monitor

Texas Instruments BQ76PL536A-Q1 Cell Li-Ion Battery Monitor and Secondary Protection IC is a stackable three to six-series cell Li-Ion battery pack protector and an analog front end. This incorporates a precision analog-to-digital converter, independent cell voltage and temperature protection, cell balancing, and a precision 5V regulator to power user circuitry. The BQ76PL536A-Q1 integrates a voltage translation and precision analog-to-digital converter system to measure battery cell voltages with high accuracy and speed. This cell Li-Ion battery monitor provides full (secondary) protection for overvoltage, undervoltage, and overtemperature conditions. The Texas Instruments BQ76PL536A-Q1 is designed for use in Electrical Vehicles (EV) and Hybrid Electric Vehicles (HEV) applications.