BQ76PL102RGTR

Texas Instruments
595-BQ76PL102RGTR
BQ76PL102RGTR

Mfr.:

Description:
Battery Management PowerLAN Dual-Cell L i-Ion Battery Mon A A 595-BQ34Z100PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 847

Stock:
847 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,01 € 5,01 €
3,84 € 38,40 €
3,53 € 88,25 €
3,21 € 321,00 €
3,06 € 765,00 €
3,01 € 1.505,00 €
2,99 € 2.990,00 €
Full Reel (Order in multiples of 3000)
2,82 € 8.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,78 €
Min:
1

Similar Product

Texas Instruments BQ34Z100PWR
Texas Instruments
Battery Management 1s-16s Impedance Tra ck Fuel Gauge A 595 A 595-BQ34Z100PWR-G1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion
2.75 V to 4.5 V
3.6 V
VQFN-16
SMD/SMT
BQ76PL102
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.