BQ7693000DBT

Texas Instruments
595-BQ7693000DBT
BQ7693000DBT

Mfr.:

Description:
Battery Management 6 to 10 series cell Li-Ion Batt Monitor A 595-BQ7693000DBTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,19 € 5,19 €
3,96 € 39,60 €
3,42 € 85,50 €
3,30 € 396,00 €
3,14 € 942,00 €
2,98 € 1.609,20 €
2,94 € 2.998,80 €
2,90 € 7.308,00 €
5.040 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,26 €
Min:
1

Similar Product

Texas Instruments BQ7693000DBTR
Texas Instruments
Battery Management 6 to 10 series cell Li-Ion Batt Monitor A 595-BQ7693000DBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium Iron Phosphate (LiFePO4), Lithium-ion, Lithium Polymer
2.5 V
25 V
TSSOP-30
SMD/SMT
BQ76930
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 40 uA
Product Type: Battery Management
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Unit Weight: 97,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99