BQ756506PAPRQ1

Texas Instruments
595-BQ756506PAPRQ1
BQ756506PAPRQ1

Mfr.:

Description:
Battery Management Automotive 6-S preci sion battery monito

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.966

Stock:
1.966 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1966 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,08 € 18,08 €
14,44 € 144,40 €
13,53 € 338,25 €
12,70 € 1.270,00 €
12,26 € 3.065,00 €
12,00 € 6.000,00 €
Full Reel (Order in multiples of 1000)
12,00 € 12.000,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
3 V
HTQFP-64
SMD/SMT
BQ756506
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BQ756506-Q1 Automotive 6S Battery Monitor

Texas Instruments BQ756506-Q1 Automotive 6S Precision Battery Monitor features high-accuracy cell voltage measurements up to 6S battery modules. The device provides these measurements in less than 200µs while also supporting a shunt-resistor current sense measurement. The integrated front-end filters permit the system to implement simple, low voltage rated, differential RC filters on the cell input channels. Furthermore, the integrated, post-ADC, low-pass filters deliver filtered, DC-like voltage measurements.