BQ51051BYFPR

Texas Instruments
595-BQ51051BYFPR
BQ51051BYFPR

Mfr.:

Description:
Wireless Charging ICs Li-Ion Chrgr Rceiver Int Wireless Pwr A A 595-BQ51051BYFPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 539

Stock:
539 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 539 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,64 € 3,64 €
2,75 € 27,50 €
2,54 € 63,50 €
2,29 € 229,00 €
2,18 € 545,00 €
2,11 € 1.055,00 €
2,05 € 2.050,00 €
Full Reel (Order in multiples of 3000)
2,05 € 6.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,24 €
Min:
1

Similar Product

Texas Instruments BQ51051BYFPT
Texas Instruments
Wireless Charging ICs Li-Ion Chrgr Rceiver Int Wireless Pwr A A 595-BQ51051BYFPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Wireless Charging ICs
RoHS:  
Receivers
4.35 V
1.5 A
5 W
4 V to 10 V
0 C
+ 125 C
DSBGA-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Wireless Charging ICs
Series: BQ51051B
Factory Pack Quantity: 3000
Subcategory: Wireless Charging
Unit Weight: 5,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

bq5105x Wireless Power Receiver

Texas Instruments bq5105x Wireless Power Receiver is a high-efficiency, Qi-compliant wireless power receiver with an integrated Li-Ion/Li-Pol battery charge controller for portable applications. The bq5105x provides efficient AC-DC power conversion, integrates the digital controller required to comply with Qi v1.2 communication protocol. The device also provides all necessary control algorithms needed for efficient and safe Li-Ion and Li-Pol battery charging. Together with the bq500212A transmitter-side controller, the bq5105x enables a complete wireless power transfer system for direct battery charger solutions. By using near-field inductive power transfer, the receiver coil embedded in the portable device can pick up the power transmitted by transmitter coil. The AC signal from the receiver coil is then rectified and conditioned to apply power directly to the battery. Global feedback is established from the receiver to the transmitter to stabilize the power transfer process. This feedback is established by using the Qi v1.2 communication protocol.