BQ51025YFPR

Texas Instruments
595-BQ51025YFPR
BQ51025YFPR

Mfr.:

Description:
Wireless Charging ICs 10W Sgl Chip Wire le ss Power Rcvr

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
3,98 € 11.940,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Wireless Charging ICs
RoHS:  
WPC 1.1
Receivers
4.5 V to 10 V
2 A
10 W
20 V
2.5 A
- 40 C
+ 125 C
SMD/SMT
DSBGA-42
Reel
Brand: Texas Instruments
Product Type: Wireless Charging ICs
Series: BQ51025
Factory Pack Quantity: 3000
Subcategory: Wireless Charging
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.