BQ51013ARHLT

Texas Instruments
595-BQ51013ARHLT
BQ51013ARHLT

Mfr.:

Description:
Wireless Charging ICs Qi Int Wireless Pwr Receiver Solution A A 595-BQ51013ARHLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 297

Stock:
297 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,43 € 5,43 €
4,70 € 47,00 €
4,45 € 111,25 €
4,02 € 402,00 €
Full Reel (Order in multiples of 250)
3,83 € 957,50 €
3,49 € 1.745,00 €
3,10 € 3.100,00 €
3,01 € 7.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,56 €
Min:
1

Similar Product

Texas Instruments BQ51013ARHLR
Texas Instruments
Wireless Charging ICs Qi Int Wireless Pwr Receiver Solution A A 595-BQ51013ARHLT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Wireless Charging ICs
RoHS:  
WPC 1.0
Receivers
5 V
1.5 A
4 V to 10 V
1.5 A
0 C
+ 125 C
SMD/SMT
VQFN-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Wireless Charging ICs
Series: BQ51013A
Factory Pack Quantity: 250
Subcategory: Wireless Charging
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq51013/bq51013-Q1 Wireless Power Supply Receivers

Texas Instruments bq51013/bq51013-Q1 Wireless Power Supply Receivers are advanced, integrated receiver ICs for wireless power transfer in portable applications. bq51013/bq51013-Q1 wireless power supply receivers provide the AC/DC power conversion while integrating the digital control required to comply with the Qi v1.0 communication protocol. The bq500110 transmitter controller and the bq51013/bq51013-Q1 enable a complete contact-less power transfer system for a wireless power supply solution. Texas Instruments bq51013/bq51013-Q1 wireless power supply receivers provide 93% overall peak AC-DC efficiency. These devices are designed for use in various applications, including WPC compliant receivers, cell phones and smartphones, headsets, digital cameras, portable media players, and hand-held devices. The bq51013-Q1 devices are AEC-Q100 qualified for automotive applications.