BQ500511RHAT

Texas Instruments
595-BQ500511RHAT
BQ500511RHAT

Mfr.:

Description:
Wireless Charging ICs Wireless Power Trans mitter Controller 4 R 595-BQ500511ARHAT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,48 € 6,48 €
5,01 € 50,10 €
4,64 € 116,00 €
4,24 € 424,00 €
Full Reel (Order in multiples of 250)
4,03 € 1.007,50 €
3,86 € 1.930,00 €
3,76 € 3.760,00 €
3,74 € 9.350,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Wireless Charging ICs
RoHS:  
WPC 1.2
Transmitters
5 W
2 V to 3.6 V
3.45 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 5 V
Moisture Sensitive: Yes
Product Type: Wireless Charging ICs
Series: BQ500511
Factory Pack Quantity: 250
Subcategory: Wireless Charging
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99