BQ500210RGZT

Texas Instruments
595-BQ500210RGZT
BQ500210RGZT

Mfr.:

Description:
Wireless Charging ICs Wireless Pwr Trans- mitter Mgr A 595-BQ5 A 595-BQ500212ARGZT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,84 € 10,84 €
8,52 € 85,20 €
7,94 € 198,50 €
7,30 € 730,00 €
Full Reel (Order in multiples of 250)
6,98 € 1.745,00 €
6,71 € 3.355,00 €
6,60 € 6.600,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Wireless Charging ICs
RoHS:  
WPC 1.0.2
Transmitters
15 mA
19 V
- 40 C
+ 110 C
SMD/SMT
VQFN-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Wireless Charging ICs
Series: BQ500210
Factory Pack Quantity: 250
Subcategory: Wireless Charging
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.