BQ500100DCKT

Texas Instruments
595-BQ500100DCKT
BQ500100DCKT

Mfr.:

Description:
Current & Power Monitors & Regulators Wireless Charging Cu rrent Monitor 6-SC7 A 595-BQ500100DCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.244

Stock:
1.244 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,12 € 1,12 €
0,809 € 8,09 €
0,733 € 18,33 €
0,648 € 64,80 €
Full Reel (Order in multiples of 250)
0,608 € 152,00 €
0,571 € 285,50 €
0,562 € 562,00 €
0,543 € 1.357,50 €
0,531 € 2.655,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,92 €
Min:
1

Similar Product

Texas Instruments BQ500100DCKR
Texas Instruments
Current & Power Monitors & Regulators Wireless Charging Cu rrent Monitor 6-SC7 A 595-BQ500100DCKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High Side
6 V
2.7 V
100 uA
2 %
- 40 C
+ 105 C
SMD/SMT
SC-70-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input Voltage Range: 2.7 V to 6 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: BQ500100
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

bq500100 Wireless Charging Current Monitor

Texas Instruments bq500100 Wireless Charging Current Monitor is a voltage output, current-shunt monitor for wireless charging to facilitate foreign object detection (FOD). This device can sense drops across shunts at common-mode voltages from 0V to 20V, independent of the supply voltage. The device features a fixed voltage gain of 50V/V with a maximum gain error of 2% and an offset voltage of 150µV (max.). This device operates from a single 2.7V to 6V power supply, drawing a maximum of 100µA of supply current. The Texas Instruments bq500100 is specified from –40°C to +105°C and is offered in the SC-70 package.