BQ41Z90EVM

Texas Instruments
595-BQ41Z90EVM
BQ41Z90EVM

Mfr.:

Description:
Power Management IC Development Tools BQ41Z90 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Expected 7/9/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
190,06 € 190,06 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
4.9 V to 85 V
BQ41Z90
#N/A
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
For Use With: Battery Fuel Guage
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180