BQ29703DSET

Texas Instruments
595-BQ29703DSET
BQ29703DSET

Mfr.:

Description:
Battery Management Li-Ion/Poly Batt Pro t IC A 595-BQ29703D A 595-BQ29703DSER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 512

Stock:
512 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,661 € 6,61 €
0,597 € 14,93 €
0,527 € 52,70 €
Full Reel (Order in multiples of 250)
0,493 € 123,25 €
0,49 € 245,00 €
0,475 € 475,00 €
0,464 € 1.160,00 €
0,458 € 2.290,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,46 €
Min:
1

Similar Product

Texas Instruments BQ29703DSER
Texas Instruments
Battery Management Li-Ion/Li Polymer Ba ttery protect IC A A 595-BQ29703DSET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion, Lithium Polymer
4.425 V
8 V
WSON-6
SMD/SMT
BQ2970
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ29700EVM-610
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 4 uA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.