BQ294701DSGT

Texas Instruments
595-BQ294701DSGT
BQ294701DSGT

Mfr.:

Description:
Battery Management Li-Ion Protection IC A 595-BQ294701DSGR A 595-BQ294701DSGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,726 € 7,26 €
0,656 € 16,40 €
0,58 € 58,00 €
Full Reel (Order in multiples of 250)
0,526 € 131,50 €
0,513 € 256,50 €
0,509 € 509,00 €
0,487 € 1.217,50 €
0,484 € 2.420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,60 €
Min:
1

Similar Product

Texas Instruments BQ294701DSGR
Texas Instruments
Battery Management Li-Ion Protection IC A 595-BQ294701DSGT A 595-BQ294701DSGT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Lithium-ion, Lithium Polymer
WSON-8
SMD/SMT
BQ2947
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1 uA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq2947 Lithium-ion Protection ICs

Texas Instruments bq2947 Lithium-ion Protection ICs are overvoltage monitors and protectors for Li-Ion battery pack systems. Each cell is monitored independently for an overvoltage condition. In the bq2947 device, an external delay timer is initiated upon detection of an overvoltage condition on any cell. Upon expiration of the delay timer, the output is triggered into its active state (either high or low, depending on the configuration). The external delay timer feature also includes the ability to detect an open or shorted delay capacitor on the CD pin, which will similarly trigger the output driver in an overvoltage condition. For quicker production-line testing, the bq2947 device provides a Customer Test Mode with reduced delay time.