BQ27750DRZT

595-BQ27750DRZT
BQ27750DRZT

Mfr.:

Description:
Battery Management Impedance Track gas gauge and protection Solution for 1 series 12-SON -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fuel Gauges
Lithium-ion, Lithium Polymer
26 V
20 mA
2.2 V to 26 V
SON-12
SMD/SMT
BQ27750
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Capacity: 14000 mAh
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: BQ27750EVM-837
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 250 uA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: Impedance Track
Unit Weight: 29,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99