BQ27621YZFR-G1A

Texas Instruments
595-BQ27621YZFR-G1A
BQ27621YZFR-G1A

Mfr.:

Description:
Battery Management System-Side Impednce Track Fuel Gauge A A 595-BQ27621YZFT-G1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.967

Stock:
5.967 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,25 € 1,25 €
0,912 € 9,12 €
0,825 € 20,63 €
0,731 € 73,10 €
0,687 € 171,75 €
0,66 € 330,00 €
0,636 € 636,00 €
Full Reel (Order in multiples of 3000)
0,617 € 1.851,00 €
0,576 € 3.456,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,21 €
Min:
1

Similar Product

Texas Instruments BQ27621YZFT-G1A
Texas Instruments
Battery Management System-Side Impednce Track Fuel Gauge A A 595-BQ27621YZFR-G1A

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lithium-ion, Lithium Polymer
4.2 V, 4.3 V, 4.35 V
500 uA
2.45 V to 4.5 V
DSBGA-9
SMD/SMT
BQ27621-G1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Capacity: 100 mAh to 6000 mAh
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 27 uA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99