BQ27505YZGT-J5

Texas Instruments
595-BQ27505YZGT-J5
BQ27505YZGT-J5

Mfr.:

Description:
Battery Management Sys-Side Impedance T rack Fuel Gauge A 5 A 595-BQ27520YZFT-G4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
4,68 € 1.170,00 €
4,48 € 2.240,00 €
4,36 € 4.360,00 €
4,33 € 10.825,00 €

Similar Product

Texas Instruments BQ27520YZFT-G4
Texas Instruments
Battery Management Systm Side Impedance Track Fuel Gauge A A 595-BQ27520YZFR-G4

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lithium-ion, Lithium Polymer
2.5 V
DSBGA-12
SMD/SMT
BQ27505-J5
Reel
Brand: Texas Instruments
Capacity: 300 mAh to 8000 mAh
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 114 uA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.