BQ27427YZFR

Texas Instruments
595-BQ27427YZFR
BQ27427YZFR

Mfr.:

Description:
Battery Management Single-cell battery fuel gauge with pre-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.166

Stock:
8.166 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,69 € 1,69 €
1,26 € 12,60 €
1,14 € 28,50 €
1,02 € 102,00 €
0,963 € 240,75 €
0,929 € 464,50 €
0,886 € 886,00 €
Full Reel (Order in multiples of 3000)
0,856 € 2.568,00 €
0,838 € 5.028,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
BQ27427
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

bq27427 Battery Fuel Gauge

Texas Instruments bq27427 Battery Fuel Gauge is a single-cell gauge that requires minimal system microcontroller firmware development and user configuration, leading to quick system bring-up. Three chemistry profiles are preprogrammed to enable minimum user configuration and to help manage customer inventory across projects with different battery chemistries. The bq27427 battery fuel gauge has a very low sleep power consumption leading to a longer battery run time. Configurable interrupts help free up the host from continuous polling and save system power. Accurate temperature sensing is supported via an external thermistor.