BQ27425YZFR-G1

Texas Instruments
595-BQ27425YZFR-G1
BQ27425YZFR-G1

Mfr.:

Description:
Battery Management Sys-Side Impedance T rack Fuel Gauge A 5 A 595-BQ27425YZFR-G2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
3,02 € 9.060,00 €

Similar Product

Texas Instruments BQ27425YZFR-G2A
Texas Instruments
Battery Management System-Side Impednce A 595-BQ27425YZFT-G A 595-BQ27425YZFT-G2A

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lithium-ion, Lithium Polymer
2.6 V
2.7 V to 4.5 V
DSBGA-15
SMD/SMT
BQ27425-G1
Reel
Brand: Texas Instruments
Capacity: 100 mAh to 4000 mAh
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.