BQ27421YZFT-G1D

Texas Instruments
595-BQ27421YZFT-G1D
BQ27421YZFT-G1D

Mfr.:

Description:
Battery Management System-side(tm) fuel gauge with integrat A 595-BQ27421YZFR-G1D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.887

Stock:
6.887 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,61 € 2,61 €
1,95 € 19,50 €
1,79 € 44,75 €
1,61 € 161,00 €
Full Reel (Order in multiples of 250)
1,46 € 365,00 €
1,42 € 710,00 €
1,37 € 1.370,00 €
1,32 € 3.300,00 €
1,31 € 6.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,22 €
Min:
1

Similar Product

Texas Instruments BQ27421YZFR-G1D
Texas Instruments
Battery Management System-side(tm) fuel gauge with integrat A 595-BQ27421YZFT-G1D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lithium-ion, Lithium Polymer
4.3 V to 4.4 V
500 uA
3.6 V
DSBGA-9
SMD/SMT
BQ27421-G1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.