BQ27220YZFT

Texas Instruments
595-BQ27220YZFT
BQ27220YZFT

Mfr.:

Description:
Battery Management Single cell pack/sys tem-side CEDV batte A 595-BQ27220YZFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.163

Stock:
4.163 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,19 € 2,19 €
1,63 € 16,30 €
1,49 € 37,25 €
1,33 € 133,00 €
Full Reel (Order in multiples of 250)
1,26 € 315,00 €
1,19 € 595,00 €
1,14 € 1.140,00 €
1,11 € 5.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,07 €
Min:
1

Similar Product

Texas Instruments BQ27220YZFR
Texas Instruments
Battery Management Single cell pack/sys tem-side CEDV batte A 595-BQ27220YZFT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lithium-ion
1.85 V
500 uA
3.6 V
DSBGA-9
SMD/SMT
BQ27220
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 50 uA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq27220 CEDV Battery Fuel Gauge

Texas Instruments bq27220 CEDV Battery Fuel Gauge is a single-cell gauge that requires minimal user configuration and system MCU firmware development, leading to quick system bring-up. This device uses the Compensated End-of-Discharge Voltage (CEDV) algorithm for fuel gauging and provides various information. This information includes remaining battery capacity (mAh), state-of-charge (%), runtime-to-empty (min), battery voltage (mV), temperature (°C), and state-of-health (%). The bq27220 battery fuel gauge has ultra-low power consumption in NORMAL (50µA) and SLEEP (9µA) modes, leading to longer battery runtime. The configurable interrupts help save system power and free up the host from continuous polling. Accurate temperature sensing is supported via an external thermistor.