BQ27210DRKR

Texas Instruments
595-BQ27210DRKR
BQ27210DRKR

Mfr.:

Description:
Battery Management Li-Ion and Li-Pol fo r Portable Apps A 5 A 595-BQ27220YZFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.904

Stock:
2.904 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,19 € 7,19 €
5,57 € 55,70 €
5,17 € 129,25 €
4,73 € 473,00 €
4,56 € 1.140,00 €
4,49 € 2.245,00 €
4,39 € 4.390,00 €
Full Reel (Order in multiples of 3000)
4,04 € 12.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments BQ27220YZFR
Texas Instruments
Battery Management Single cell pack/sys tem-side CEDV batte A 595-BQ27220YZFT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lithium-ion, Lithium Polymer
5 mA
2.6 V to 4.5 V
VSON-10
SMD/SMT
BQ27210
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Capacity: 300 mAh to 6000 mAh
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: HPA00425DRKR HPA00906DRKR
Unit Weight: 39,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99